MJE2955TG
Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE2955TG
- RoHS 10 Compliant
- Tariff Charges
- Complementary device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 20 hFE | ||
| PNP | ||
| 2 MHz | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 60 V | ||
| 10 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |