MJE181G
3.0 A, 60 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE181G
Secondary Manufacturer Part#: 26K4457
- RoHS 10 Compliant
- Tariff Charges
The MJE180 series is designed for low power audio amplifier and low current, high speed switching applications.
- Collector-Emitter Sustaining Voltage 60 V
- High DC Current Gain
- High Current-Gain - Bandwidth Product
- Annular Construction for Low Leakages
- Epoxy Meets UL 94 V-0 @ 0.125 in
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 3 A | ||
| 12 | ||
| 3 | ||
| 150 °C | ||
| 1.5 W | ||
| MJE180 Series | ||
| TO-225 | ||
| Through Hole | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |