PDP SEO Portlet

MJE180G

3.0 A NPN Bipolar Power Transistor 40 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJE180G
Secondary Manufacturer Part#: MJE180G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJE180 series is designed for low power audio amplifier and low current, high speed switching applications.

  • Collector-Emitter Sustaining Voltage 40 V
  • High DC Current Gain
  • High Current-Gain - Bandwidth Product
  • Annular Construction for Low Leakages
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
40 V
3 A
12
3
150 °C
12.5 W
MJE180 Series
TO-225
Through Hole
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.405
4000+
$0.396
8000+
$0.387
16000+
$0.378
32000+
$0.369