MJE18004G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE18004G
Secondary Manufacturer Part#: 26K4456
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 5 A | ||
| 32 | ||
| 3 | ||
| 175 °C | ||
| 75 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |