PDP SEO Portlet

MJE171G

3.0 A PNP Bipolar Power Transistor 60 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJE171G
Secondary Manufacturer Part#: 26K4454
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJE170 series is designed for low power audio amplifier and low current, high speed switching applications.

  • Collector-Emitter Sustaining Voltage 60 V
  • High DC Current Gain
  • High Current-Gain - Bandwidth Product
  • Annular Construction for Low Leakages
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
60
50
3
150 °C
12.5
MJE170 Series
TO-225
Through Hole
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.59
10+
$1.05
100+
$0.747
500+
$0.616
1000+
$0.573
2500+
$0.538
10000+
$0.477