PDP SEO Portlet

MJE170G

3.0 A PNP Bipolar Power Transistor 40 V. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJE170G
Secondary Manufacturer Part#: MJE170G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJE170 series is designed for low power audio amplifier and low current, high speed switching applications.

  • Collector-Emitter Sustaining Voltage 40 V
  • High DC Current Gain
  • High Current-Gain - Bandwidth Product
  • Annular Construction for Low Leakages
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
40 V
3 A
12
3
150 °C
12.5 W
MJE170 Series
TO-225
Through Hole
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.30676
5000+
$0.29868
10000+
$0.2948
20000+
$0.29103
40000+
$0.28025