PDP SEO Portlet

MJE15032G

Bipolar (BJT) Single Transistor, Audio, NPN, 250 V, 8 A, 50 W, TO-220, Through Hole

Manufacturer:onsemi
Avnet Manufacturer Part #: MJE15032G
Secondary Manufacturer Part#: MJE15032G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJE15032G is a 250V Silicon NPN Complementary Plastic Power Transistor designed for use as high frequency drivers in audio amplifiers.

  • High DC current gain
  • High current gain bandwidth
  • Epoxy meets UL 94V-0 rating

Technical Attributes

Find Similar Parts

Description Value
250 V
8 A
10
3
150 °C
50 W
TO-220
Through Hole
NPN
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.7524
100+
$0.7486
200+
$0.5921
400+
$0.57692
800+
$0.5625