MJE15028G
8.0 A, 120 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE15028G
Secondary Manufacturer Part#: 26K4449
- RoHS 10 Compliant
- Tariff Charges
The MJE15028G is an NPN Plastic Complementary Silicon Power Transistor designed for use as high-frequency drivers in audio amplifiers.
- High current gain-bandwidth product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 8 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 50 W | ||
| TO-220 | ||
| Through Hole | ||
| NPN | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |