PDP SEO Portlet

MJE13005G

4.0 A, 400 V NPN Bipolar Power Transistor

Manufacturer:onsemi
Avnet Manufacturer Part #: MJE13005G
Secondary Manufacturer Part#: MJE13005G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Power Transistor is designed for high-voltage, high-speed power switch inductive circuits where fall time is critical. They are particularly suited for 115 and 220 V SWITCHMODE applications such as Switching Regulator's, Inverters, Motor Controls, Solenoid/Relay drivers and Deflection circuits.

  • VCEO(sus) 400 V
  • Reverse Bias SOA with Inductive Loads @ TC = 100°C
  • Inductive Switching Matrix 2 to 4 Amp, 25 and 100°C
    ...tc @ 3A, 100°C is 180 ns (Typ)
  • 700 V Blocking Capability
  • SOA and Switching Applications Information.
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
400 V
4 A
4
3
150 °C
2 W
TO-220
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1550  Mult:50  
USD $: