MJE13003G
1.5 A, 400 V NPN Bipolar Power Transistor
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJE13003G
Secondary Manufacturer Part#: MJE13003G
- RoHS 10 Compliant
- Tariff Charges
These Power 2 A, 400 V NPN Bipolar Power Transistor is designed for high voltage power switching inductive circuits where fall time is critical. They are particularly suited for 115 and 220 V SWITCHMODE applications such as Switching Regulators, Inverters, Motor Controls, Solenoid/Relay drivers and Deflection circuits.
- Reverse Biased SOA with Inductive Loads @ TC = 100? C
- Inductive Switching Matrix 0.5 to 1.5 Amp, 25 and 100 ° C
tc @ 1 A, 100 ° C is 290 ns (Typ) - 700 V Blocking Capability
- SOA and Switching Applications Information.
- Pb-Free Package is Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 1.5 A | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 1.4 W | ||
| TO-126 | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |