PDP SEO Portlet

MJD6039T4G

NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJD6039T4G
Secondary Manufacturer Part#: MJD6039T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Darlington Bipolar Power Transistor is designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, convertors and power amplifiers.

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves ("-1"" Suffix)
  • Available on 16 mm Tape and Reel for Automatic Handling (""T4"" Suffix)
  • Monolithic Construction With Built-in Base-Emitter Shunt Resistors
  • High DC Current Gain -hFE = 2500 (Typ) @ IC = 4.0 Adc
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • PbFree Package is Available
"

Technical Attributes

Find Similar Parts

Description Value
80
4
1000
3
150 °C
20
AEC-Q101
TO-252 (DPAK)
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33554
5000+
$0.32671
10000+
$0.32247
15000+
$0.31833
20000+
$0.30654