MJD50T4G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 400 V, 1 A, 15 W, TO-252 (DPAK)
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD50T4G
Secondary Manufacturer Part#: MJD50T4G
- RoHS 10 Compliant
- Tariff Charges
The MJD50T4G is a 1A NPN high voltage bipolar Power Transistor designed for line operated audio output amplifier, SWITCHMODE power supply drivers and other switching applications.
- Electrically similar to popular TIP47 and TIP50
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 V | ||
| 1 A | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| MJD50 Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 220 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |