PDP SEO Portlet

MJD47T4G

Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 1.56 W, TO-252 (DPAK), Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MJD47T4G
Secondary Manufacturer Part#: MJD47T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Power Transistor is designed for line operated audio output amplifier, SWITCHMODE power supply drivers and other switching applications.

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Electrically Similar to Popular TIP47, and TIP50
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
250 V
1 A
30
4
150 °C
1.56 W
TO-252 (DPAK)
Surface Mount
NPN
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.24581
10000+
$0.23934
20000+
$0.23623
40000+
$0.2332
80000+
$0.22457