PDP SEO Portlet

MJD47G

Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 15 W, TO-252 (DPAK), Surface Mount

Manufacturer:onsemi
Avnet Manufacturer Part #: MJD47G
Secondary Manufacturer Part#: MJD47G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPN Bipolar Power Transistor is designed for line operated audio output amplifier, SWITCHMODE power supply drivers and other switching applications.

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Electrically Similar to Popular TIP47, and TIP50
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
250 V
1 A
10
3
150 °C
15 W
AEC-Q101
TO-252 (DPAK)
Surface Mount
NPN
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2100  Mult:75  
USD $:
2100+
$0.33081
4200+
$0.3221
8400+
$0.31792
16800+
$0.31385
33600+
$0.30222