MJD42CRLG
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD42CRLG
Secondary Manufacturer Part#: MJD42CRLG
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (-1 Suffix)
- Electrically Similar to Popular TIP41 and TIP42 Series
- Epoxy Meets UL 94 V-0 @ 0.125 in
- These are PbFree Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 2.8 | ||
| PowerDI5 | ||
| Surface Mount | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |