PDP SEO Portlet

MJD42C1G

6.0 A, 100 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJD42C1G
Secondary Manufacturer Part#: MJD42C1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (-1 Suffix)
  • Electrically Similar to Popular TIP41 and TIP42 Series
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These are PbFree Packages

Technical Attributes

Find Similar Parts

Description Value
100 V
6 A
15
3
150 °C
20 W
AEC-Q101
TO-251
Through Hole
PNP
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $: