MJD41CT4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 V | ||
| 600 A | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 2.25 W | ||
| PowerDI5 | ||
| Surface Mount | ||
| NPN | ||
| 130 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |