PDP SEO Portlet

MJD41CRLG

6.0 A, 100 V NPN Bipolar Power Transistor.

Manufacturer:onsemi
Avnet Manufacturer Part #: MJD41CRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (-1 Suffix)
  • Electrically Similar to Popular TIP41 and TIP42 Series
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • These are PbFree Packages

Technical Attributes

Find Similar Parts

Description Value
null
30 hFE
NPN
130 MHz
null
null
Surface Mount
null
null
100 V
6 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  1,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1800  
Need More?
USD $:
$ 0.24333
3600+
$0.24333
7200+
$0.23725
14400+
$0.23432
28800+
$0.23254
57600+
$0.23134
SubTotal:
$875.99