MJD340T4G
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD340T4G
Secondary Manufacturer Part#: MJD340T4G
- RoHS 10 Compliant
- Tariff Charges
The PNP Bipolar Power Transistor is designed for line operated audio output amplifier, switchmode power supply drivers and other switching applications.
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (-1 Suffix)
- Lead Formed Version in 16 mm Tape and Reel (T4 Suffix)
- Electrically Similar to Popular MJE340 and MJE350
- 300 V (Min)VCEO(sus)
- 0.5 A Rated Collector Current
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 15 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |