MJD2955T4G
Bipolar (BJT) Single Transistor, PNP, 60 V, 10 A, 1.75 W, TO-252 (DPAK), Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications.
- Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves ("-1"" Suffix)
- Electrically Similar to MJE2955 and MJE3055
- High Current Gain-Bandwidth Product
- Epoxy Meets UL 94 V-0 @ 0.125 in
- These are PbFree Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 10 A | ||
| 20 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| MJD2955 Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |