MJD243T4G
4.0 A, 100 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD243T4G
Secondary Manufacturer Part#: MJD243T4G
- RoHS 10 Compliant
- Tariff Charges
The MJD243T4G is a 4A NPN bipolar Power Transistor designed for low voltage, low power and high gain audio amplifier applications.
- High current-gain - bandwidth product (fT = 40MHz minimum @ IC = 100mA DC)
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 4 A | ||
| 15 | ||
| 3 | ||
| 150 °C | ||
| 12.5 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| NPN | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |