MJD127T4G
8.0 A, 100 V PNP Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: MJD127T4G
Secondary Manufacturer Part#: MJD127T4G
- RoHS 10 Compliant
- Tariff Charges
The MJD127T4G is a 8A PNP bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.
- Lead formed for surface-mount applications in plastic sleeves
- Monolithic construction with built-in base-emitter shunt resistors
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 8 A | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| AEC-Q101 | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |