PDP SEO Portlet

MJD117G

Darlington Transistor, Darlington, PNP, 100 V, 20 W, 2 A, TO-252 (DPAK), 4 Pins

Manufacturer:onsemi
Avnet Manufacturer Part #: MJD117G
Secondary Manufacturer Part#: MJD117G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJD117G is a 2A PNP bipolar power Darlington Transistor designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

  • Lead formed for surface-mount applications in plastic sleeves
  • Monolithic construction with built-in base-emitter shunt resistors
  • Complementary pairs simplifies designs
  • Surface-mount replacements for TIP110 to TIP117 series
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
100
2
1000
3
150 °C
20
AEC-Q101
TO-252 (DPAK)
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  38.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.30045
150+
$0.29789
300+
$0.29278
600+
$0.28766
1200+
$0.28255