PDP SEO Portlet

MJB44H11G

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJB44H11G
Secondary Manufacturer Part#: MJB44H11G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MJB44H11G is a 80V NPN complementary Power Transistor designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

  • Low collector to emitter saturation voltage (VCE (sat) = 1V maximum at 8A)
  • Fast switching speeds
  • Complementary pairs simplifies designs
  • ESD rating - 3B 8000V human body model, C 400V machine model
  • 5V Emitter to base voltage (VEBO)
  • 2.5°C/W Thermal resistance, junction to case
  • 7.5°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
80 V
10 A
40
3
150 °C
50 W
AEC-Q101
TO-263 (D2PAK)
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:770  Mult:1  
USD $:
770+
$0.83333
1540+
$0.8125
3080+
$0.80247
6160+
$0.79268
12320+
$0.78313