MJ15023G
16 A, 200 V, PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJ15023G
Secondary Manufacturer Part#: 26K4519
- RoHS 10 Compliant
- Tariff Charges
The MJ15023G is a -200V Silicon PNP Bipolar Power Transistor designed for high power audio, disk head positioners and other linear applications.
- High DC current gain
- High safe operating area
- Collector-base voltage (Vcbo = 350V)
- Emitter-base voltage (Vcbo = 5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 V | ||
| 16 A | ||
| 60 | ||
| 2 | ||
| 200 °C | ||
| 250 W | ||
| TO-204 | ||
| Through Hole | ||
| PNP | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |