PDP SEO Portlet

MJ15004G

Bipolar Transistor, PNP, 140 V, 20 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: MJ15004G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High DC current gain
  • High safe operating area
  • For low distortion complementary designs

Technical Attributes

Find Similar Parts

Description Value
null
150 hFE
PNP
2 MHz
null
null
Through Hole
null
null
140 V
20 A
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 3.84308
200+
$3.84308
400+
$3.75088
800+
$3.73184
1600+
$3.7128
3200+
$3.69376
SubTotal:
$768.62