PDP SEO Portlet

MJ15003G

Bipolar Transistor, NPN, 140 V, 20 A.

Manufacturer:onsemi
Avnet Manufacturer Part #: MJ15003G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 140VDC Collector-base voltage
  • 0.70°C/W Junction-to-case thermal resistance

Technical Attributes

Find Similar Parts

Description Value
null
150 hFE
NPN
2 MHz
null
null
Through Hole
null
null
140 V
20 A
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 4.14526
200+
$4.14526
400+
$4.04638
800+
$4.02584
1600+
$4.0053
3200+
$3.98476
SubTotal:
$829.05