PDP SEO Portlet

MJ15001G

15 A, 140 V, NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Manufacturer:onsemi
Avnet Manufacturer Part #: MJ15001G
Secondary Manufacturer Part#: MJ15001G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BIPOLAR TRANSISTOR NPN 140V

  • High Safe Operating Area (100% Tested) - 5.0 A @ 40 V
    0.5 A @ 100 V
  • For Low Distortion Complementary Designs
  • High DC Current Gain - hFE = 25 (Min) @ IC = 4 Adc
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
140 V
15 A
25
2
200 °C
200 mW
TO-204AA
Through Hole
NPN
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$4.40622
400+
$4.29026
800+
$4.23454
1600+
$4.18026
3200+
$4.02543