PDP SEO Portlet

MID400SDV

8-Pin DIP AC Line Monitor Logic Output Optocoupler

Manufacturer:onsemi
Avnet Manufacturer Part #: MID400SDV
Secondary Manufacturer Part#: MID400SDV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MID400 is an optically isolated AC line-to-logic interface device. It is packaged an 8-lead plastic DIP. The AC line voltage is monitored by two back-to back GaAs LED diodes in series with an external resistor.
A high gain detector circuit senses the LED current and drives the output gate to a logic low condition.

The MID400 has been designed solely for the use as an AC line monitor. It is recommended for use in any AC-to-DC control application where excellent optical isolation, solid state reliability, TTL compatibility, small size, low power, and low frequency operations are required.

  • Direct operation from any line voltage with the use of an external resistor
  • Externally adjustable AC voltage sensing level
  • High voltage isolation between input and output
  • Compact plastic DIP package
  • Logic level compatability
  • UL recognized (file #E90700)
  • VDE recognized (file #102915), - add option V (e.g., MID400V)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
AC
Matte Tin
225
30 mA
115 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8PDIP SMD Black
8
9.91 x 6.86 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:187  Mult:1  
USD $:
187+
$5.48064
374+
$5.45296
748+
$5.42528
1496+
$5.3976
2992+
$5.36992