PDP SEO Portlet

MICRORB-10035-MLP-TR1

Silicon Photomultiplier (SiPM), RB-Series, 1mmx1mm, 35µm/620 Microcells, 905nm, MLP-4

Manufacturer:onsemi
Avnet Manufacturer Part #: MICRORB-10035-MLP-TR1
Secondary Manufacturer Part#: MICRORB-10035-MLP-TR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RB-Series sensors are the second release of Silicon Photo-multipliers (SiPM) from ON Semiconductor’s R-Series range. These sensors provide further sensitivity improvements in the red and NIR region of the electromagnetic spectrum. All R-Series SiPM sensors feature high responsivity, fast signal response and a low temperature coefficient of operating voltage, all achieved at a low bias voltage. The sensor is packaged in a compact and robust MLP (molded lead frame) package that is suitable for reflow solder processes. Both the sensor and the package are designed for volume production with the product delivered on tape and reel.

  • High gain and detection efficiency
  • From a unique "fast output"" terminal
  • PDE of more than 10 % at 905 nm
  • Single photon sensitivity
  • 1 mm sensor size, which a choice of microcell size
  • Compact and robust MLP package
  • 50 V bias voltage
"

Technical Attributes

Find Similar Parts

Description Value
1mm x 1mm
1.8mm x 1.5mm
35
4
85 °C
-40 °C
1050
MLP
Single

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$52.9875
26+
$51.81
52+
$50.6325
104+
$49.455
208+
$48.2775