PDP SEO Portlet

MICROFJ-60035-TSV-TR1

Silicon Photomultiplier Sensors, J-Series (SiPM) 6 mm, 35 µm, TSV

Manufacturer:onsemi
Avnet Manufacturer Part #: MICROFJ-60035-TSV-TR1
Secondary Manufacturer Part#: MICROFJ-60035-TSV-TR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ON Semiconductor’s J-Series low-light sensors feature a high PDE (photon detection efficiency) that is achieved using a high-volume, P-on-N silicon foundry process. The J-Series sensors incorporate major improvements in the transit time spread which results in a significant improvement in the timing performance of the sensor. J-Series sensors are available in different sizes (3 mm, 4 mm and 6 mm) and use a TSV (Through Silicon Via) process to create a package with minimal deadspace, that is compatible with industry standard lead-free, reflow soldering processes.

  • High-density microcells
  • J-Series sensors feature ON Semiconductor's unique "fast output"" terminal
  • Temperature stability of 21.5 mV/°C
  • Exceptional breakdown voltage uniformity of ±250 mV
  • Available in a reflow solder compatible TSV chip-scale package
  • Ultra-low dark count rates of 50 kHz/mm2 typical
  • Optimized for high-performance timing applications, such as ToF-PET
  • Bias voltage of less than 30 V
  • 3 mm, 4 mm and 6 mm sensor sizes
"

Technical Attributes

Find Similar Parts

Description Value
6mm x 6mm
6.13mm x 6.13mm
35
36
85 °C
-40 °C
420
ODCSP
Single

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$78.85714
20+
$74.5946
40+
$72.63158
80+
$70.76923
160+
$69.0