PDP SEO Portlet

MICROFC-SMA-30050-GEVB

MICROFC-30050-SMT Silicon Photomultiplier Sensor Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: MICROFC-SMA-30050-GEVB
Secondary Manufacturer Part#: MICROFC-SMA-30050-GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.

  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm11
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique ‘fast output’ terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Technical Attributes

Find Similar Parts

Description Value
No
Sensor and Transducers Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: