PDP SEO Portlet

MICROFC-60035-SMT-TR1

Silicon Photomultiplier Sensors, C-Series (SiPM) 6 mm, 35 µm, MLP

Manufacturer:onsemi
Avnet Manufacturer Part #: MICROFC-60035-SMT-TR1
Secondary Manufacturer Part#: 08AK6404
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MICROFC-60035-SMT-TR1 is a C-series SiPM (silicon photomultipliers) low-noise, blue-sensitive sensor. It features an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, it has a fast output that can have a rise time of 300ps and a pulse width of 600ps. It forms a range of high gain, single-photon sensitive, UV-to-visible light sensors. This has performance characteristics similar to a conventional PMT, while benefiting from the practical advantages of solid-state technology: low operating voltage, excellent temperature stability, robustness, compactness, output uniformity, and low cost.

  • 35µm microcell size (18980 microcells, total number)
  • 6mm × 6mm sensor active area
  • Clear transfer moulding compound encapsulate type
  • 1.59 at 420nm encapsulate refractive index
  • 4-side tileable, surface mount package (SMT)
  • Recommended operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6mm x 6mm
7mm x 7mm
35
4
85 °C
-40 °C
420
CWDFN
Silicon Photomultiplier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$70.33
10+
$64.0
25+
$63.54
50+
$63.07
100+
$62.6