PDP SEO Portlet

MICROFC-10010-SMT-TR1

Silicon Photomultiplier Sensors, C-Series (SiPM) 1 mm, 10 µm, MLP

Manufacturer:onsemi
Avnet Manufacturer Part #: MICROFC-10010-SMT-TR1
Secondary Manufacturer Part#: MICROFC-10010-SMT-TR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C-Series low-light sensors from ON Semiconductor feature an industry-leading low dark-count rate combined with a high PDE. For ultrafast timing applications, C-Series sensors have a fast output that can have a rise time of 300 ps and a pulse width of 600 ps. The C-Series is available in different sensor sizes (1mm, 3mm and 6mm) and packaged in a 4-side tileable surface mount (SMT) package that is compatible with industry standard, lead-free, reflow soldering processes. An SiPM is formed of a large number (hundreds or thousands) of microcells. Each microcell is an avalanche photodiode with its own quench resistor and a capacitively coupled fast output. These microcells are arranged in a close-packed array.

  • less than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm2
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Temperature stability of 21.5 mV/°C
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique "fast output"" terminal
  • Bias voltage of less than 30 V
  • Solid state alternative to the legacy PMT for a wide range of applications
  • High gain of 106 leads to single photon sensitivity
  • Best Vbr uniformity in the industry
"

Technical Attributes

Find Similar Parts

Description Value
1mm x 1mm
1.8mm x 1.5mm
10
4
85 °C
-40 °C
420
CWDFN
Silicon Photomultiplier

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$19.79128
66+
$19.05827
132+
$18.37762
264+
$17.74391
528+
$17.6352