PDP SEO Portlet

MCT9001

8-Pin DIP Dual-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MCT9001
Secondary Manufacturer Part#: MCT9001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The general purpose optocoupler, MCT9001, has two isolated channels in a standard plastic 8-pin dual-in-line (DIP) package for density applications. Each channel consists of a gallium arsenide infrared emitting diode driving a NPN silicon planar phototransistor. For four channel applications, two packages fit into a standard 16-pin DIP socket.

  • Two Isolated Channels Per Package
  • Safety and Regulatory Approvals: - UL1577, 4,170 VACRMS for 1 Minute - DIN-EN/IEC60747-5-5, 890 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 mA
55 V
600@5mA %
Through Hole
2
-55 to 100 °C
DC
8PDIP Black
8
10.18 x 7 x 4 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6398.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.22365
2000+
$0.21583
4000+
$0.2127
8000+
$0.20958
16000+
$0.20645