PDP SEO Portlet

MCT62SD

Optocoupler, Transistor Output, 2 Channel, Surface Mount DIP, 8 Pins, 60 mA, 5 kV, 100 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MCT62SD
Secondary Manufacturer Part#: MCT62SD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCT62SD is a 2-channel 8-pin general purpose Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a NPN silicon planar phototransistor. It is suitable for twisted-pair line receiver, digital logic/AC TRIAC control, high frequency power supply feedback control and power supply monitor.

  • 890V Maximum working insulation voltage
  • 8000V High allowable overvoltage
  • 400mW at 25°C Total device power dissipation

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 mA
30 V
5000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8PDIP SMD Black
8
10.18 x 7 x 4 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.26536
6000+
$0.25819
12000+
$0.25102
24000+
$0.24385
48000+
$0.23668