PDP SEO Portlet

MCT5211SR2M

6-Pin DIP Low Input Current Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MCT5211SR2M
Secondary Manufacturer Part#: MCT5211SR2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCT5211SR2M is a 1-channel 6-pin Phototransistor Optocoupler consists of a high-efficiency AlGaAs, infrared emitting diode, coupled with an NPN phototransistor. It is well suited for CMOS to LSTT/TTL interfaces, offering 250% CTR CE(SAT) with 1mA of LED input current. When an LED input current of 1.6mA is supplied data rates to 20K bits/s are possible. The MCT52XXM can easily interface LSTTL to LSTTL/TTL and with use of an external base to emitter resistor data rates of 100K bits/s can be achieved. It is suitable for CMOS to CMOS/LSTTL, LSTTL to CMOS/LSTTL logic isolation, RS-232 line receiver and AC line voltage sensing.

  • Low input current
  • High CTRCE(SAT) comparable to Darlington
  • Up to 150kbps (NRZ) data rate
  • 5kV/µs High common-mode transient rejection
  • 850V Maximum working insulation voltage
  • 6000V High allowable overvoltage
  • 0 to 70°C CTR guaranteed

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
150 mA
30 V
5250 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
DC
6PDIP SMD White
6
8.89 x 6.6 x 3.53 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.35027
4000+
$0.34105
8000+
$0.33662
16000+
$0.33231
32000+
$0.32