PDP SEO Portlet

MCT5210M

6-Pin DIP Low Input Current Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: MCT5210M
Secondary Manufacturer Part#: MCT5210M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCT5210M devices consist of a high-efficiency AIGaAs infrared emitting diode coupled with an NPN phototransistor in a six-pin dual-in-line package. The devices are well suited for CMOS to LSTT/TTL inter-faces, offering 250% CTRcE(SAT) with 1 mA of LED input current. With an LED input current of 1.6 mA, data rates to 20K bits/s are possible. Both can easily interface LSTTL to LSTTL/TTL, and with use of an external base-to-emitter resistor data rates of 100K bits/s can be achieved.

  • High CTRcE(SAT) Comparable to Darlingtons
  • High Common Mode Transient Rejection: 5 kV/has
  • Data Rates Up to 150 kbits/s (NRZ)
  • Safety and Regulatory Approvals: - UL1577, 4,170 VACRMS for 1 Minute - DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
150 mA
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.86 x 5.08 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.30878
6000+
$0.30066
12000+
$0.29675
24000+
$0.29295
48000+
$0.2832