PDP SEO Portlet

MCT2EM

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 4.2 kV, 20 %

Manufacturer:onsemi
Avnet Manufacturer Part #: MCT2EM
Secondary Manufacturer Part#: MCT2EM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCT2EM is a 1-channel 6-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor. It is suitable for digital logic input and microprocessor input.

  • 60mA Average forward input current
  • 3V Reverse input voltage

Technical Attributes

Find Similar Parts

Description Value
1.18 V
60 mA
Matte Tin
260 °C
50 mA
30 V
20@10mA %
4170 Vrms
Through Hole
1
-40 to 100 to 100 °C
DC
6PDIP
6
8.51 x 6.35 x 3.53 mm
6 V
Extended Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.1477
10000+
$0.14382
20000+
$0.14195
40000+
$0.14013
80000+
$0.13494