MCK12140DG
Phase Frequency Detector
- RoHS 10 Compliant
- Tariff Charges
The MCH12140 or K12140 is a phase frequency-detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. When used in conjunction with high performance VCO such as the MC100EL1648, a high bandwidth PLL can be realized. The device is functionally compatible with the MC12040 phase-frequency detector with the maximum frequency extending to 800 MHz.When the Reference (R) and VCO (V) inputs are unequal infrequency and/or phase, the differential UP (U) and DOWN (D)outputs will provide pulse streams which when subtracted andintegrated provide an error voltage for control of a VCO. SeeAND8040 for further information. The device is packaged in a small outline, surface mount 8-lead SOIC package. There are two versions of the device to provide I/O compatibility to the two existing ECL standards. The MCH12140 is compatible with MECL 10H logic levels while the MCK12140 is compatible to 100 K ECL logic levels. This device can also be used in +5.0 V systems. See AND8020 for termination information.
- 800 MHz Typical Bandwidth
- Small Outline 8-Lead SOIC Package
- 75 kO Internal Input Pulldown Resistors
- > 1000 V ESD Protection
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |