MCH6541-TL-E
Bipolar Transistor, (-)30V, (-)3A, Low VCE(sat) Complementary Dual MCPH6. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: MCH6541-TL-E
Secondary Manufacturer Part#: MCH6541-TL-E
- RoHS 10 Compliant
- Tariff Charges
MCH6541 is Bipolar Transistor, (-)30V, (-)3A, Low VCE(sat) Complementary Dual MCPH6 for Push-Pull Circuit Applications.
- Composite type with a PNP transistor and an NPN transistor contained in one package facilitating high-density mounting
- Ultrasmall package permitting applied sets to be small and slim
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 30 V | ||
| 700 mA | ||
| 700 mA | ||
| 200 | ||
| 300 | ||
| 6 | ||
| 150 °C | ||
| 550 mW | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 540 MHz | ||
| 520 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |