PDP SEO Portlet

MCH4009-TL-H

N-Channel JFET, 15V, 16 to 50mA, 29mS, MCPH3. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: MCH4009-TL-H
Secondary Manufacturer Part#: MCH4009-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCH4009 is RF Transistor, 3.5V, 40mA, fT=25GHz, NPN Single MCPH4 for UHF to X-Band Low Noise Amplifier and OSC Applications.

  • Low-noise use : NF=1.1dB typ (f=2GHz)
  • High cut-off frequency : fT=25GHz typ (VCE=3V)
  • Low operating voltage
  • High gain :Forward Transfer Gain=17dB typ (f=2GHz)
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
3.5
50
4
150 °C
120
SOT-343
Surface Mount
NPN
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: