MCH3245-TL-E
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C. ONSSPCDDENY1E7M;
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MCH3245-TL-E
Secondary Manufacturer Part#: MCH3245-TL-E
- RoHS 10 Compliant
- Tariff Charges
MCH3145/MCH3245 is Bipolar Transistor, (-)50V, (-)2A, Low VCE(sat), (PNP)NPN Single MCPH3 for DC-DC Converter Applications.
- Adoption of MBIT processes
- Large current capacity
- Low collector-to-emitter saturation voltage
- High-speed switching
- Ultrasmall package permitting applied sets to be small and slim (mounting height : 0.85mm)
- High allowable power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 2 A | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 800 mW | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 420 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |