PDP SEO Portlet

MCH3007-TL-H

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C. ONSSPCTRNSTJF1A7U;

Manufacturer:onsemi
Avnet Manufacturer Part #: MCH3007-TL-H
Secondary Manufacturer Part#: MCH3007-TL-H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCH3007 is RF Transistor, 12V, 30mA, fT=8GHz, NPN Single MCPH3 for High-Frequency Low-Noise Amplifier Applications.

  • Low-noise use : NF=1.2dB typ (f=1GHz)
  • High cut-off frequency : fT=8GHz typ (VCE=5V)
  • High gain :Forward Transfer Gain=12dB typ (f=1GHz)
  • Halogen free compliance

Technical Attributes

Find Similar Parts

Description Value
12
60
3
150 °C
350
SOT-323
Surface Mount
NPN
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.15327
12500+
$0.15249
25000+
$0.15171
50000+
$0.15093
100000+
$0.15014