PDP SEO Portlet

MC79M15CTG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79M15CTG
Secondary Manufacturer Part#: MC79M15CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79M15CTG is a -15V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-17.5 V
-35 V
65 °C/W
5 °C/W
Matte Tin
80 mV
240 mV
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
-15 V
3TO-220
3
Negative
10.28 x 4.82 x 9.28 mm
-15V 500mA Voltage Regulators
TO-220
1.1@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2043.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.25011
100+
$0.24136
200+
$0.23786
400+
$0.23437
800+
$0.23087