PDP SEO Portlet

MC79M15CDTRKG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79M15CDTRKG
Secondary Manufacturer Part#: MC79M15CDTRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Also Available in Surface Mount DPAK (DT) Package
  • Pb-Free Package are Available.

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-17.5 V
-35 V
92 °C/W
6 °C/W
Matte Tin
80 mV
240 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
-15 V
3DPAK
3
Negative
6.73 x 6.22 x 2.38 mm
-15V 500mA Voltage Regulators
DPAK
1.1@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1958
10000+
$0.19051
20000+
$0.18522
40000+
$0.17993
80000+
$0.17464