PDP SEO Portlet

MC79M15BTG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79M15BTG
Secondary Manufacturer Part#: MC79M15BTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Also Available in Surface Mount DPAK (DT) Package
  • Pb-Free Package are Available.

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-17.5 V
-35 V
65 °C/W
5 °C/W
Matte Tin
80 mV
240 mV
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
-15 V
3TO-220
3
Negative
10.28 x 4.82 x 9.28 mm
-15V 500mA Voltage Regulators
TO-220
1.1@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2800  Mult:50  
USD $:
2800+
$0.26862
5600+
$0.26136
11200+
$0.2541
22400+
$0.24684
44800+
$0.23958