PDP SEO Portlet

MC79M12CDTRKG

LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: MC79M12CDTRKG
Secondary Manufacturer Part#: 04R7834
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC79M12CDTRKG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.

  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
4 %
-35 V
-14.5 V
-35 V
92 °C/W
6 °C/W
Matte Tin
80 mV
240 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.5 A
Fixed
-12 V
3DPAK
3
Negative
6.73 x 6.22 x 2.38 mm
-12V 500mA Voltage Regulators
DPAK
1.1@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.254
10+
$0
25+
$0
50+
$0
100+
$0
250+
$0
500+
$0