MC79M12BDTG
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = -40°C to +125°C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MC79M12BDTG
Secondary Manufacturer Part#: MC79M12BDTG
- RoHS 10 Compliant
- Tariff Charges
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- Also Available in Surface Mount DPAK (DT) Package
- Pb-Free Package are Available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| -35 V | ||
| -14.5 V | ||
| -35 V | ||
| 92 °C/W | ||
| 6 °C/W | ||
| Matte Tin | ||
| 80 mV | ||
| 240 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| -12 V | ||
| 3DPAK | ||
| 3 | ||
| Negative | ||
| 6.73 x 6.22 x 2.38 mm | ||
| -12V 500mA Voltage Regulators | ||
| DPAK | ||
| 1.1@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |