MC79M08CDTRKG
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The MC79M08CDTRKG is a -8V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| -35 V | ||
| -10 V | ||
| -35 V | ||
| 92 °C/W | ||
| 6 °C/W | ||
| Matte Tin | ||
| 80 mV | ||
| 100 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.5 A | ||
| Fixed | ||
| -8 V | ||
| 3DPAK | ||
| 3 | ||
| Negative | ||
| 6.73 x 6.22 x 2.38 mm | ||
| -8V 500mA Voltage Regulators | ||
| DPAK | ||
| 1.1@500mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |